Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-388-05P-CCopy
Newark Part No.12P6798
Product RangeOTB-388 Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.970 |
| 25+ | $54.170 |
| 100+ | $51.510 |
| 250+ | $49.640 |
| 500+ | $47.770 |
| 1000+ | $46.700 |
Price for:Each
Minimum: 1
Multiple: 1
$58.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-388-05P-CCopy
Newark Part No.12P6798
Product RangeOTB-388 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions5Positions
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Pitch Spacing21mm
Rated Current100A
Rated Voltage600V
Product RangeOTB-388 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
8AWG
Pitch Spacing
21mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
5Positions
Wire Size AWG Max
2AWG
Rated Current
100A
Product Range
OTB-388 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
