Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTL600Copy
Newark Part No.96F543
Product RangeTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTL600Copy
Newark Part No.96F543
Product RangeTL Series
Technical Datasheet
Turns Ratio1:1
Insertion Loss-
DC Resistance-
Transformer MountingThrough Hole
Current Rating-
Isolation Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTL Series
SVHCTo Be Advised
Product Overview
The TL600 is a Line Impedance-matching Transformer specially designed for use with power amplifiers. This transformer is cylindrical shape and unit shall incorporate mu-metal shielding for hum reduction.
- Provides balanced, isolated, 1:1 input for power amplifier
- Transformer connections terminated in a keyed nine-pin miniature plug
- Compact, plug-in design
- Internal mu-metal shielding
- Frequency response from 20Hz to 20kHz (±1dB)
Applications
Audio
Technical Specifications
Turns Ratio
1:1
DC Resistance
-
Current Rating
-
Operating Temperature Min
-
Product Range
TL Series
Insertion Loss
-
Transformer Mounting
Through Hole
Isolation Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
