Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No01130000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M9102
Product RangeEuromas ALU Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.900 |
| 5+ | $120.810 |
| 10+ | $118.710 |
Price for:Each
Minimum: 1
Multiple: 1
$122.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No01130000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M9102
Product RangeEuromas ALU Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric91mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product RangeEuromas ALU Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
91mm
External Depth - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
Euromas ALU Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.58"
External Depth - Imperial
10.24"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
