Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02223100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6690
Product RangeEuromas Series
Also Known AsM 223 G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.440 |
Price for:Each
Minimum: 1
Multiple: 1
$54.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02223100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6690
Product RangeEuromas Series
Also Known AsM 223 G
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric74.9mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial2.95"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product RangeEuromas Series
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
74.9mm
External Depth - Metric
200mm
Body Color
Grey, Transparent
External Height - Imperial
2.95"
External Depth - Imperial
7.87"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
5.91"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
