Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No03237000Copy
Newark Part No.03AH6733
Product RangeEuromas Series
Also Known AsT 237
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.690 |
Price for:Each
Minimum: 1
Multiple: 1
$50.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No03237000Copy
Newark Part No.03AH6733
Product RangeEuromas Series
Also Known AsT 237
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product RangeEuromas Series
SVHCLead
Alternatives for 03237000
1 Product Found
Product Overview
03237000 is an Euromas classic industrial enclosure made of ABS material.
- Factory fitted round cord seal material neoprene CR
- PCBs can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Large machining surfaces and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C
- Material: enclosure ABS, seal CR
- Protection class IP66, NEMA 3 rating
- Color light grey similar to RAL7035
- 90mm x 120mm x 200mm / 3.54inch x 4.72inch x 7.87inch (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Small
External Height - Metric
89.9mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
7.87"
SVHC
Lead
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
