Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No05406000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6756
Product RangeElement Series
Also Known AsE 406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 5+ | $9.220 |
| 10+ | $8.720 |
| 25+ | $8.030 |
| 50+ | $7.390 |
| 100+ | $6.790 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No05406000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6756
Product RangeElement Series
Also Known AsE 406
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolystyrene
External Height - Metric29.97mm
External Width - Metric2.6mm
External Depth - Metric65mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeElement Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05406000 is an E 406 electronics housing made of impact-resistant polystyrene in light grey/graphite grey. The cover can be removed without having to dismantle the electronics thanks to the front panel molded onto the lower part.
- IP40 and NEMA 1 rated
- Screwing from below means that no screws are visible during use
- Made of polystyrene material
- Temperature resistance range from -10°C to 65°C
- RAL 7024/7035 light grey/graphite grey color
- Dimension is 30mm x 50mm x 65mm (H x W x D)
Contents
Upper and lower part, 4 fastening screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
65mm
Body Color
Gray
External Height - Imperial
1.18"
External Depth - Imperial
2.56"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
2.6mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
Element Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
