Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No32206000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23M6067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.950 |
| 5+ | $53.620 |
| 10+ | $52.210 |
| 20+ | $51.300 |
Price for:Each
Minimum: 1
Multiple: 1
$53.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No32206000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23M6067
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric64mm
External Width - Metric112mm
External Depth - Metric200mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial4.41"
External Depth - Imperial7.87"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
64mm
External Depth - Metric
200mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.41"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
112mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
2.52"
External Depth - Imperial
7.87"
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
