Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No52090100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6828
Product RangeMGM Series
Also Known AsMGM 12
Your Part Number
448 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No52090100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6828
Product RangeMGM Series
Also Known AsMGM 12
Technical Datasheet
Thread SizeM12 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5mm
Product RangeMGM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
52090100 is a metric locknut M12 x 1.5.
- Color: light grey similar to RAL 7035
- Polyamide material
Technical Specifications
Thread Size
M12 x 1.5
Locknut Plating
-
Product Range
MGM Series
Material
Nylon (Polyamide)
Thickness
5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
