Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No55620000.MT3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M2841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.960 |
| 5+ | $122.770 |
| 10+ | $120.590 |
Price for:Each
Minimum: 1
Multiple: 1
$124.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No55620000.MT3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M2841
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric290mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial11.42"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
62mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
2.44"
Product Range
-
Enclosure Material
ABS
External Width - Metric
290mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
11.42"
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
