Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No62210000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6837
Product RangeEuromas II Series
Also Known AsEM 210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.380 |
Price for:Each
Minimum: 1
Multiple: 1
$29.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No62210000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6837
Product RangeEuromas II Series
Also Known AsEM 210
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric56.9mm
External Width - Metric80mm
External Depth - Metric82mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial3.23"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
62210000 is an Euromas II series, visually appealing electronics enclosure made of polycarbonate with easy-to-install screw connection technology.
- Particularly recycling-friendly due to the use of pure plastics without injected metal parts
- Enclosures can be mounted on the wall without additional processing
- Mounting domes for PCBs and mounting plates are available not only in lower part but also in lid
- Offset cams for clamping rectangular PCBs
- Temperature resistance: -30°C to 110°C
- IP65 IP rating and 3 NEMA rating
- Light grey, similar to RAL 7035 (single colored)
- Dimension (H x W x D) is 57mm x 80mm x 82mm
Contents
Lid and base, Self-tapping coarse-pitch thread lid screws made of V2A.
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
56.9mm
External Depth - Metric
82mm
Body Color
Gray
External Height - Imperial
2.24"
External Depth - Imperial
3.23"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
3.15"
Product Range
Euromas II Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
