Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No96016334Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AH6897
Product RangeBocube Series
Also Known AsBocube B 261709 PC-V0-7024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.520 |
Price for:Each
Minimum: 1
Multiple: 1
$67.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96016334Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AH6897
Product RangeBocube Series
Also Known AsBocube B 261709 PC-V0-7024
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric169.9mm
External Width - Metric170mm
External Depth - Metric271mm
IP RatingIP66, IP68
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial6.7"
External Width - Imperial6.69"
External Depth - Imperial10.67"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
169.9mm
External Depth - Metric
271mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
10.67"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
170mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 4X
External Width - Imperial
6.69"
Product Range
Bocube Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
