Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-100K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3247
Product Range1110 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 25+ | $6.700 |
| 100+ | $5.610 |
| 250+ | $5.470 |
| 500+ | $5.330 |
| 1000+ | $5.130 |
| 2500+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-100K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3247
Product Range1110 Series
Technical Datasheet
Product Range1110 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)9A
Saturation Current (Isat)9A
DC Resistance Max0.01ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1110 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
9A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
9A
DC Resistance Max
0.01ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
