Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-820K-RCCopy
Newark Part No.63K3314
Product Range1120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 206+ | $7.400 |
Price for:Each
Minimum: 206
Multiple: 206
$1,524.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-820K-RCCopy
Newark Part No.63K3314
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.8A
Saturation Current (Isat)4.8A
DC Resistance Max60mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.8A
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
4.8A
DC Resistance Max
60mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
