Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-392K-RCCopy
Newark Part No.63K3348
Product Range1130 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-392K-RCCopy
Newark Part No.63K3348
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance3.9mH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1A
DC Resistance Max1.67ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
3.9mH
RMS Current (Irms)
1A
DC Resistance Max
1.67ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
