Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-471K-RCCopy
Newark Part No.63K3351
Product Range1130 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-471K-RCCopy
Newark Part No.63K3351
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)4A
DC Resistance Max0.187ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
4A
DC Resistance Max
0.187ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
