Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2212-H-RC.Copy
Newark Part No.28AC8126
Product Range2200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.320 |
| 25+ | $2.800 |
| 50+ | $2.670 |
| 100+ | $2.520 |
| 500+ | $2.430 |
| 1000+ | $2.320 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2212-H-RC.Copy
Newark Part No.28AC8126
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance100µH
DC Resistance Max0.056ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200 Series
DC Resistance Max
0.056ohm
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Inductance Tolerance
± 15%
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
