Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2324-H-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3762
Product Range2300 Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.510 |
| 25+ | $3.410 |
| 50+ | $3.310 |
| 100+ | $2.920 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
| 2500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2324-H-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3762
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance1mH
RMS Current (Irms)2.4A
DC Resistance Max300mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
2.4A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
300mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
