Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F330J-RC
Newark Part No.86K7720
Product Range77F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.114 |
Price for:Each
Minimum: 5000
Multiple: 5000
$570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F330J-RC
Newark Part No.86K7720
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance33µH
DC Current Rating370mA
DC Resistance Max1.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min6.5MHz
Self Resonant Frequency6.5MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
77F Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
Self Resonant Frequency
6.5MHz
Inductance
33µH
DC Resistance Max
1.1ohm
Self Resonant Frequency Min
6.5MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate