Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-68-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K4144
Product Range9230 Series
Your Part Number
1,053 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.060 |
| 100+ | $0.975 |
| 250+ | $0.917 |
| 500+ | $0.852 |
| 1000+ | $0.816 |
| 2500+ | $0.742 |
| 5000+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-68-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K4144
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance100µH
DC Current Rating125mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min13MHz
Self Resonant Frequency13MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9230 series moulded Axial Inductor phenolic or ferrite core and tin termination coating. It has enamelled copper wire winding. It is suitable for filters and output chokes.
- Formerly JW Miller® model
- High Q value
- 0.1 to 1000μH Inductance range
- 1000Vrms Dielectric strength
- -55to 125°C Ferrite and -55 to 105°C phenolic operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
9230 Series
DC Current Rating
125mA
Inductance Tolerance
± 10%
Self Resonant Frequency
13MHz
Inductance
100µH
DC Resistance Max
8ohm
Self Resonant Frequency Min
13MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 9230-68-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
