Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM0603-39NJ-RC Wirewound Inductor, 39 nH, 0.25 ohm, 2.2 GHz, 600 mA, 0603 [1608 Metric], PM0603 Series](https://mexico.newark.com/productimages/standard/en_US/4733797.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-39NJ-RCCopy
Newark Part No.86K1786
Product RangePM0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$789.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-39NJ-RCCopy
Newark Part No.86K1786
Product RangePM0603 Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.25ohm
Self Resonant Frequency2.2GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangePM0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.05mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
PM0603 Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
1mm
DC Resistance Max
0.25ohm
DC Current Rating
600mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
