Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM0603-R10J-RC Wirewound Inductor, 100 nH, 0.71 ohm, 1.4 GHz, 400 mA, 0603 [1608 Metric], PM0603 Series](https://mexico.newark.com/productimages/standard/en_US/4582505.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-R10J-RCCopy
Newark Part No.
Re-Reel97M3817
Cut Tape97M3817
Product RangePM0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.265 | $795.00 |
| Total Price | $795.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-R10J-RCCopy
Newark Part No.
Re-Reel97M3817
Cut Tape97M3817
Product RangePM0603 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.71ohm
Self Resonant Frequency1.4GHz
DC Current Rating400mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangePM0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.05mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.4GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
PM0603 Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
1mm
DC Resistance Max
0.71ohm
DC Current Rating
400mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
