Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1008-3R3K-RC Wirewound Inductor, 3.3 µH, 1.9 ohm, 55 MHz, 185 mA, 1008 [2516 Metric], PM1008 Series](https://mexico.newark.com/productimages/standard/en_US/4733797.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-3R3K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3054
Product RangePM1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.139 |
| 4000+ | $0.133 |
| 6000+ | $0.130 |
| 10000+ | $0.126 |
| 20000+ | $0.124 |
| 50000+ | $0.121 |
| 100000+ | $0.119 |
| 200000+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-3R3K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3054
Product RangePM1008 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.9ohm
Self Resonant Frequency55MHz
DC Current Rating185mA
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
55MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
DC Resistance Max
1.9ohm
DC Current Rating
185mA
Product Range
PM1008 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
