Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-1R2N-RCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63K2794
Product RangePM127SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-1R2N-RCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63K2794
Product RangePM127SH Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangePM127SH Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance-20% to +40%
DC Resistance Max0.018ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
PM127SH Series
Inductance Tolerance
-20% to +40%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
9.8A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.018ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
