Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM13560S-100M-RCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14P9673
Product RangePM13560S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 1500+ | $1.890 |
| 2500+ | $1.860 |
| 5000+ | $1.820 |
| 12500+ | $1.770 |
| 25000+ | $1.730 |
| 50000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM13560S-100M-RCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14P9673
Product RangePM13560S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Product RangePM13560S Series
Saturation Current (Isat)16A
Power Inductor Case13.9mm x 13.5mm x 5.9mm
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM13560S series shielded Power Inductor with an iron core and copper/tin termination. It has enamelled copper wire winding.
- Formerly JW Miller® model
- 0.25V Test voltage
- 100kHz Test frequency
- -55 to 150°C Operating temperature range
- 230˚C at 50sec Maximum reflow soldering
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
DC Resistance Max
0.0255ohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
9A
Product Range
PM13560S Series
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
