Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-4R7M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3566
Product RangePM3316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.664 |
| 1000+ | $0.567 |
| 1500+ | $0.561 |
| 2500+ | $0.553 |
| 5000+ | $0.542 |
| 12500+ | $0.531 |
| 25000+ | $0.520 |
| 50000+ | $0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-4R7M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3566
Product RangePM3316 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.4A
Product RangePM3316 Series
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
PM3316 Series
DC Resistance Max
0.019ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.4A
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM3316-4R7M-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
