Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-100M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8749
Re-Reel63K2859RL
Cut Tape63K2859
Product RangePM54 Series
Your Part Number
8,693 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.834 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 25+ | $0.711 |
| 100+ | $0.550 |
| 250+ | $0.515 |
| 500+ | $0.504 |
| 1000+ | $0.494 |
| 5000+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.550 |
| 4500+ | $0.540 |
| 7500+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-100M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8749
Re-Reel63K2859RL
Cut Tape63K2859
Product RangePM54 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangePM54 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
PM54 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2A
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
100mohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for PM54-100M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
