Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-680K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K2874
Product RangePM54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.593 |
| 3000+ | $0.582 |
| 4500+ | $0.569 |
| 7500+ | $0.558 |
| 15000+ | $0.546 |
| 37500+ | $0.534 |
| 75000+ | $0.522 |
| 150000+ | $0.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$889.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-680K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K2874
Product RangePM54 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Product RangePM54 Series
Saturation Current (Isat)840mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductance Tolerance± 10%
DC Resistance Max0.52ohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Saturation Current (Isat)
840mA
Inductance Tolerance
± 10%
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
620mA
Product Range
PM54 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
0.52ohm
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
