Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-101K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X8567
Product Range1140 Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.680 |
| 10+ | $18.860 |
| 25+ | $17.790 |
| 50+ | $15.970 |
| 100+ | $15.070 |
| 250+ | $14.660 |
| 500+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-101K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X8567
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)10.5A
Saturation Current (Isat)20.6A
DC Resistance Max25mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1140-101K-RC is a High Current Choke/Inductor with epoxy coated ferrite bobbin core. This self-leaded 1140 series inductor is features VW-1 rated shrink tubing to cover winding and centre hole for mechanical mounting. This fixed lead spacing inductor supports dielectric withstanding voltages of 2500Vrms (terminal to shrink tube cover) and 1000Vrms (terminal to core). Supports 1kHz frequency and ±10% inductance tolerance.
- Very high current capacity
- Low DCR
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
20.6A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
10.5A
DC Resistance Max
25mohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1140-101K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
