Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-102K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3365
Product Range1140 Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.580 |
| 5+ | $15.680 |
| 10+ | $14.770 |
| 25+ | $13.870 |
| 100+ | $12.800 |
| 500+ | $12.550 |
| 1000+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-102K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3365
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)3.6A
Saturation Current (Isat)6.5A
DC Resistance Max0.216ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1140 series High-current Choke with an epoxy coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
- Very high-current capacity
- Low DCR
- Self-leaded
- Fixed lead spacing
- Centre hole for mechanical mounting
- 2500Vrms Terminal to shrink tube cover and 1000Vrms terminal to core dielectric withstanding voltage
- -55 to 105°C Operating temperature range
Notes
Rated current to cause 50°C maximum temperature rise and 5% maximum inductance drop.
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.5A
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
3.6A
DC Resistance Max
0.216ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
