Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-221K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM5065
Product Range1140 Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 5+ | $12.540 |
| 10+ | $11.590 |
| 25+ | $10.430 |
| 100+ | $9.470 |
| 500+ | $9.390 |
| 1000+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-221K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM5065
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance220µH
Inductor Construction-
RMS Current (Irms)7.4A
Saturation Current (Isat)14A
DC Resistance Max0.05ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
14A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
7.4A
DC Resistance Max
0.05ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1140-221K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
