Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-331K-RCCopy
Newark Part No.63K3389
Product Range1140 Series
Your Part Number
280 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 10+ | $13.910 |
| 25+ | $13.790 |
| 50+ | $13.390 |
| 100+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-331K-RCCopy
Newark Part No.63K3389
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance330µH
Inductor Construction-
RMS Current (Irms)6.1A
Saturation Current (Isat)11.2A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1140-331K-RC is a RF Choke Inductor with epoxy coated ferrite bobbin core. This 1140 series self-leaded inductor features VW-1 rated shrink tubing to cover winding and centre hole for mechanical mounting. This fixed lead spacing inductor supports dielectric withstanding voltages of 2500Vrms (terminal to shrink tube cover) and 1000Vrms (terminal to core). Supports 1kHz frequency and ±10% inductance tolerance.
- Very high current capacity
- Low DCR
Notes
Rated current to cause 50°C maximum temperature rise and 5% maximum inductance drop.
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
11.2A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
6.1A
DC Resistance Max
0.074ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
