Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2100HT-101-V-RCCopy
Newark Part No.86K6800
Product Range2100HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 308+ | $3.510 |
| 500+ | $3.120 |
Price for:Each
Minimum: 308
Multiple: 154
$1,081.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2100HT-101-V-RCCopy
Newark Part No.86K6800
Product Range2100HT Series
Technical Datasheet
Product Range2100HT Series
Inductance100µH
RMS Current (Irms)4.6A
DC Resistance Max0.053ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100HT Series
RMS Current (Irms)
4.6A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.053ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
