Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2105-H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5313
Product Range2100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.980 |
| 25+ | $2.890 |
| 50+ | $2.790 |
| 100+ | $2.430 |
| 500+ | $2.160 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2105-H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5313
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance22µH
RMS Current (Irms)7A
DC Resistance Max0.015ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
7A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
