Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2114-V-RCCopy
Newark Part No.06X8678
Product Range2100 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.200 |
| 25+ | $2.580 |
| 50+ | $2.470 |
| 100+ | $2.360 |
| 500+ | $2.250 |
| 1000+ | $2.200 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2114-V-RCCopy
Newark Part No.06X8678
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance150µH
RMS Current (Irms)3.4A
DC Resistance Max0.062ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
3.4A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
0.062ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2114-V-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
