Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2212-V-RC.Copy
Newark Part No.30AC3969
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 77+ | $2.730 |
| 100+ | $2.550 |
| 500+ | $2.490 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 77
Multiple: 1
$210.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2212-V-RC.Copy
Newark Part No.30AC3969
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance100µH
RMS Current (Irms)4.4A
DC Resistance Max0.056ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
4.4A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.056ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
