Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2318-H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5323
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.590 |
| 25+ | $4.310 |
| 50+ | $4.000 |
| 100+ | $3.640 |
| 500+ | $3.360 |
| 1000+ | $3.040 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2318-H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5323
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance330µH
RMS Current (Irms)5.2A
DC Resistance Max0.067ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
5.2A
Inductance Tolerance
± 15%
Inductance
330µH
DC Resistance Max
0.067ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
