Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3006P-1-103Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01F9085 |
| Product Range | 3006 Series |
| Your Part Number | |
| Technical Datasheet |
408 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 25+ | $2.540 |
| 100+ | $2.310 |
| 250+ | $2.190 |
| 500+ | $1.980 |
| 1000+ | $1.820 |
| 2500+ | $1.750 |
| 5000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3006P-1-103Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01F9085 |
| Product Range | 3006 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Potentiometer Mounting | Through Hole |
| Adjustment Type | Side Adjust |
| Track Resistance | 10kohm |
| No. of Turns | 15Turns |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Range | 3006 Series |
| Power Rating | 750mW |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 19.05mm |
| Product Width | 4.83mm |
| Product Height | 6.35mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 3006P-1-103 is a 10kΩ through hole-mounting Trimming Potentiometer with solderable pins terminals. The trimming potentiometer features 3/4-inch rectangular/multi-turn/cermet/industrial/sealed and low PC profile. Transparent housing available, can be set visually without hook-up and instrumentation.
- 15 Turns adjustment angle
- 200-cycle Rotational life
- UL94V-0 Flammability rating
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Potentiometer Mounting | Through Hole |
| Track Resistance | 10kohm |
| Resistance Tolerance | ± 10% |
| Product Range | 3006 Series |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Product Length | 19.05mm |
| Product Height | 6.35mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Adjustment Type | Side Adjust |
| No. of Turns | 15Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 750mW |
| Resistor Case / Package | - |
| Product Width | 4.83mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for 3006P-1-103
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
