Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3006P-1-203LF.Copy
Newark Part No.26AC6939
Product Range3006 Series
Also Known AsCRCW0603 100 169K 1% RT1 CRCW06031693F100RT1 CRCW06031693FRT1
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.530 |
| 100+ | $1.450 |
| 250+ | $1.350 |
| 500+ | $1.290 |
| 1000+ | $1.230 |
| 2500+ | $1.220 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3006P-1-203LF.Copy
Newark Part No.26AC6939
Product Range3006 Series
Also Known AsCRCW0603 100 169K 1% RT1 CRCW06031693F100RT1 CRCW06031693FRT1
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance20kohm
Potentiometer MountingThrough Hole
No. of Turns15Turns
Product Range3006 Series
Power Rating750mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Qualification-
MSL-
SVHCLead
Product Overview
The Bourns Trimpot 3006 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/4inch rectangular potentiometer
- Side adjustment with lead screw
- Sealing is IP65 rated
- 15 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 5Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.75W
- Low PC board profile of 1/4 ” high
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3006 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
MSL
-
Element Material
Cermet
Track Resistance
20kohm
No. of Turns
15Turns
Power Rating
750mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 3006P-1-203LF.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
