Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3048L-5-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04B2320
Product Range3048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.030 |
| 5+ | $39.380 |
| 10+ | $38.710 |
| 25+ | $34.430 |
| 100+ | $32.760 |
| 500+ | $31.080 |
| 1000+ | $30.460 |
Price for:Each
Minimum: 1
Multiple: 1
$40.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3048L-5-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04B2320
Product Range3048 Series
Technical Datasheet
Track Resistance1kohm
Resistance Tolerance± 20%
Power Rating250mW
Length of Travel12.7mm
Product Range3048 Series
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Plastic
Temperature Coefficient± 1000ppm/°C
Product Length31.75mm
Product Width6.99mm
Product Height8.28mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
1kohm
Power Rating
250mW
Product Range
3048 Series
Resistor Technology
Conductive Plastic
Product Length
31.75mm
Product Height
8.28mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
12.7mm
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 1000ppm/°C
Product Width
6.99mm
Operating Temperature Min
-55°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
