Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3048L-5-103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04B2321
Product Range3048 Series
Your Part Number
227 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.700 |
| 5+ | $46.380 |
| 10+ | $42.060 |
| 25+ | $36.840 |
| 100+ | $34.810 |
| 500+ | $34.110 |
| 1000+ | $33.410 |
Price for:Each
Minimum: 1
Multiple: 1
$50.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3048L-5-103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04B2321
Product Range3048 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Length of Travel12.7mm
Product Range3048 Series
Potentiometer TerminalsWire Leaded
Resistor Technology-
Temperature Coefficient± 1000ppm/°C
Product Length31.75mm
Product Width6.99mm
Product Height8.28mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3048L-5-103 is a 10kΩ compact panel-mounting Linear Motion Potentiometer with flexible wire leads. The L-style economical linear motion potentiometer features infinite resolution, negligible backlash and long life.
- Free shaft rotation
- Lightweight
- -55 to 125°C Temperature range
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Product Range
3048 Series
Resistor Technology
-
Product Length
31.75mm
Product Height
8.28mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
12.7mm
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 1000ppm/°C
Product Width
6.99mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
