Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3059L-1-500MLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K7432
Product Range3059 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.390 |
| 100+ | $25.100 |
| 150+ | $24.310 |
| 250+ | $23.510 |
| 500+ | $22.380 |
| 1250+ | $21.920 |
| 2500+ | $21.480 |
Price for:Each
Minimum: 50
Multiple: 50
$1,319.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3059L-1-500MLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K7432
Product Range3059 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance50ohm
Potentiometer MountingThrough Hole
Resistance Tolerance± 10%
No. of Turns22Turns
Product Range3059 Series
Temperature Coefficient± 100ppm/°C
Power Rating1W
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
No. of Turns
22Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
50ohm
Resistance Tolerance
± 10%
Product Range
3059 Series
Power Rating
1W
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
