Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3059Y-1-103LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K7476
Product Range3059 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $8.080 |
| 50+ | $7.560 |
| 100+ | $6.780 |
| 250+ | $6.490 |
| 500+ | $6.100 |
Price for:Each
Minimum: 40
Multiple: 40
$323.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3059Y-1-103LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K7476
Product Range3059 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
No. of Turns22Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3059 Series
Power Rating1W
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (17-Jan-2022)
Product Overview
The Trimpot 3059 series 1-1/4-inch rectangular cermet sealed Trimpot® Trimming Potentiometer with solderable printed circuit pin terminals. It can be adjustable by H-90 tool.
- Wiper idles mechanical stop
- Panel mount option available
- Infinite resolution
- 1000MΩ at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
3059 Series
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2022)
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
22Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
1W
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 3059Y-1-103LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
