Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3214G-1-202ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78M8796
Product Range3214 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214G-1-202ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78M8796
Product Range3214 Series
Technical Datasheet
Track Resistance2kohm
Potentiometer MountingSurface Mount
No. of Turns5Turns
Product Range3214 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max150°C
SVHCLead
Technical Specifications
Track Resistance
2kohm
No. of Turns
5Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
150°C
Potentiometer Mounting
Surface Mount
Product Range
3214 Series
Resistance Tolerance
± 10%
Operating Temperature Min
-65°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
