Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3214W-1-102ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel52F6796RL
Cut Tape52F6796
Your Part Number
5,361 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 25+ | $2.050 |
| 100+ | $1.840 |
| 250+ | $1.690 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214W-1-102ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel52F6796RL
Cut Tape52F6796
Technical Datasheet
Track Resistance1kohm
No. of Turns5Turns
Power Rating250mW
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
SVHCLead (04-Feb-2026)
Product Overview
The Bourns Trimpot 3214 series are cermet, surface mount trimming potentiometers. These potentiometers are B717 which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Side or top adjustment with lead screw
- Sealed to withstand board wash processing
- 5 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- Tolerance of ±10%
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -65°C to +150°C
- Power rating is 0.25W
- Pick and place centring design with flush adjustment
Technical Specifications
Track Resistance
1kohm
Power Rating
250mW
Product Width
3.5mm
Operating Temperature Min
-65°C
SVHC
Lead (04-Feb-2026)
No. of Turns
5Turns
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
Alternatives for 3214W-1-102E
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
