Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3214W-1-103ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel75K9538
Re-Reel59K0381RL
Cut Tape59K0381
Product Range3214 Series
Your Part Number
5,391 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 25+ | $2.160 |
| 100+ | $2.060 |
| 250+ | $1.660 |
| 500+ | $1.600 |
| 1000+ | $1.540 |
| 5000+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.440 |
| 750+ | $1.380 |
| 1250+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214W-1-103ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel75K9538
Re-Reel59K0381RL
Cut Tape59K0381
Product Range3214 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns5Turns
Temperature Coefficient± 100ppm/°C
Product Range3214 Series
Power Rating250mW
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
5Turns
Product Range
3214 Series
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead
Alternatives for 3214W-1-103E
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
