Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3214X-1-103ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel75K9567
Re-Reel61H2008RL
Cut Tape61H2008
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.260 |
| 100+ | $2.050 |
| 250+ | $2.010 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 5000+ | $1.880 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.750 |
| 600+ | $1.600 |
| 1000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214X-1-103ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel75K9567
Re-Reel61H2008RL
Cut Tape61H2008
Technical Datasheet
Track Resistance10kohm
No. of Turns5Turns
Power Rating250mW
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
SVHCLead (25-Jun-2025)
Product Overview
The 3214X-1-103E is a 10kΩ 4mm square surface mount standard Trimpot® Trimming Potentiometer features sealed to withstand board wash processing, pick and place centring design with flush adjustment and multi-turn cermet/sealed. The 4mm design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint.
- Halogen-free
- UL94V-0 Flammability rating
- -65 to 150°C Temperature range
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Product Width
3.5mm
Operating Temperature Min
-65°C
SVHC
Lead (25-Jun-2025)
No. of Turns
5Turns
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
Technical Docs (3)
Alternatives for 3214X-1-103E
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
