Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3223W-1-100ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel02J3772
Cut Tape02J3772
Product Range3223 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.850 | $1,425.00 |
| Total Price | $1,425.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3223W-1-100ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel02J3772
Cut Tape02J3772
Product Range3223 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10ohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns11Turns
Product Range3223 Series
Temperature Coefficient± 100ppm/°C
Power Rating125mW
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length4mm
Product Width3.18mm
Product Height3.96mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
11Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.96mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10ohm
Resistance Tolerance
± 20%
Product Range
3223 Series
Power Rating
125mW
Resistor Case / Package
SMD
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
