Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3266X-1-200LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06X8900
Product Range3266 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.120 |
| 25+ | $2.880 |
| 50+ | $2.820 |
| 100+ | $2.760 |
| 500+ | $2.300 |
| 1000+ | $2.190 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3266X-1-200LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06X8900
Product Range3266 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance20ohm
Potentiometer MountingThrough Hole
No. of Turns12Turns
Product Range3266 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.71mm
Product Width4.5mm
Product Height7.24mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The 3266X series 1/4-inch square cermet sealed Trimpot® Trimming Potentiometer with solderable terminals. The standoffs allow thorough PC board washing and wiper idle the mechanical stops. It can be adjustable by H-91 tool.
- Infinite resolution
- 1000MΩ at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3266 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.71mm
Product Height
7.24mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
20ohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
