Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3269W-1-103GLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel28X2708
Re-Reel62J1364RL
Cut Tape62J1364
Product Range3269 Series
Your Part Number
3,052 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 25+ | $3.420 |
| 100+ | $3.060 |
| 250+ | $2.600 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 5000+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.070 |
| 1500+ | $2.840 |
| 2500+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3269W-1-103GLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel28X2708
Re-Reel62J1364RL
Cut Tape62J1364
Product Range3269 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns12Turns
Product Range3269 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Product Width4.32mm
Product Height7.44mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead
Product Overview
3269 series is a 1/4" square SMD Trimpot® trimming potentiometer perform a variety of circuit adjustments in all types of electronic equipment.
- Stable, infinite resolution cermet element
- Compatible with surface mount manufacturing processes
- 0.25W power rating, sealed construction
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
12Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
7.44mm
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
Element Material
Cermet
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
3269 Series
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead
Technical Docs (2)
Alternatives for 3269W-1-103GLF
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
