Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3290H-1-501Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49H4801
Product Range3290 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $33.850 |
| 100+ | $30.520 |
| 150+ | $29.500 |
| 250+ | $28.490 |
| 500+ | $27.920 |
| 1250+ | $27.350 |
| 2500+ | $26.770 |
Price for:Each
Minimum: 50
Multiple: 50
$1,692.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3290H-1-501Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49H4801
Product Range3290 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance500ohm
No. of Turns25Turns
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Product Range3290 Series
Power Rating1W
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width3.81mm
Product Height9.53mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
500ohm
Resistance Tolerance
± 5%
Product Range
3290 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Adjustment Type
Side Adjust
No. of Turns
25Turns
Temperature Coefficient
± 50ppm/°C
Power Rating
1W
Resistor Case / Package
SIP
Product Width
3.81mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
